Power Switch/Driver 2:1 N-Channel 2A 16-WCSPC (1.9x1.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK322G,LF

DigiKey Part Number
TCK322GLFTR-ND - Tape & Reel (TR)
TCK322GLFCT-ND - Cut Tape (CT)
TCK322GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK322G,LF
Description
IC PWR SWITCH N-CHAN 2:1 16WCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:1 N-Channel 2A 16-WCSPC (1.9x1.9)
Datasheet
 Datasheet
EDA/CAD Models
TCK322G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.3V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
98mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-WCSPC (1.9x1.9)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,75900 Kč197,59 Kč
2517,88200 Kč447,05 Kč
10015,82830 Kč1 582,83 Kč
25014,84644 Kč3 711,61 Kč
50014,25470 Kč7 127,35 Kč
1 00014,00735 Kč14 007,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,94397 Kč64 719,85 Kč
10 00012,68901 Kč126 890,10 Kč
15 00012,56130 Kč188 419,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč