Power Switch/Driver 2:1 N-Channel 2A 16-WCSPC (1.9x1.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK322G,LF

DigiKey Part Number
TCK322GLFTR-ND - Tape & Reel (TR)
TCK322GLFCT-ND - Cut Tape (CT)
TCK322GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK322G,LF
Description
IC PWR SWITCH N-CHAN 2:1 16WCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:1 N-Channel 2A 16-WCSPC (1.9x1.9)
Datasheet
 Datasheet
EDA/CAD Models
TCK322G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.3V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
98mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-WCSPC (1.9x1.9)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
1019,21900 Kč192,19 Kč
2517,40400 Kč435,10 Kč
10015,40440 Kč1 540,44 Kč
25014,44956 Kč3 612,39 Kč
50013,87406 Kč6 937,03 Kč
1 00013,40001 Kč13 400,01 Kč
2 50012,89969 Kč32 249,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,59809 Kč62 990,45 Kč
10 00012,34993 Kč123 499,30 Kč
15 00012,22566 Kč183 384,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,52000 Kč
Unit Price with VAT:32,08920 Kč