
TCK304G,LF | |
|---|---|
DigiKey Part Number | TCK304GLFTR-ND - Tape & Reel (TR) TCK304GLFCT-ND - Cut Tape (CT) TCK304GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK304G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 9WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCK304G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WCSP (1.5x1.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,48120 Kč | 1 248,12 Kč |
| 250 | 11,67908 Kč | 2 919,77 Kč |
| 500 | 11,19488 Kč | 5 597,44 Kč |
| 1 000 | 10,89103 Kč | 10 891,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,12259 Kč | 50 612,95 Kč |
| 10 000 | 9,91398 Kč | 99 139,80 Kč |
| 15 000 | 9,80955 Kč | 147 143,25 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

