TCK22923G,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK22921G,LF

DigiKey Part Number
TCK22921GLFTR-ND - Tape & Reel (TR)
TCK22921GLFCT-ND - Cut Tape (CT)
TCK22921GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK22921G,LF
Description
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCK22921G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WCSPE (0.80x1.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 004
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
109,95700 Kč99,57 Kč
1006,42450 Kč642,45 Kč
5004,89792 Kč2 448,96 Kč
1 0004,40534 Kč4 405,34 Kč
2 0003,99077 Kč7 981,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,43540 Kč17 177,00 Kč
10 0003,16605 Kč31 660,50 Kč
15 0003,02886 Kč45 432,90 Kč
25 0002,89438 Kč72 359,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč