TCK22923G,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK22894G,LF

DigiKey Part Number
TCK22894GLFTR-ND - Tape & Reel (TR)
TCK22894GLFCT-ND - Cut Tape (CT)
TCK22894GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK22894G,LF
Description
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.54A 6-WCSPE (0.80x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCK22894G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.54A
Rds On (Typ)
31mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WCSPE (0.80x1.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,49400 Kč54,94 Kč
254,89200 Kč122,30 Kč
1004,22680 Kč422,68 Kč
2503,90856 Kč977,14 Kč
5003,71658 Kč1 858,29 Kč
1 0003,55892 Kč3 558,92 Kč
2 5003,39216 Kč8 480,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,29176 Kč16 458,80 Kč
10 0003,20907 Kč32 090,70 Kč
15 0003,16767 Kč47 515,05 Kč
25 0003,12180 Kč78 045,00 Kč
35 0003,09499 Kč108 324,65 Kč
50 0003,06922 Kč153 461,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč