
TCK22892G,LF | |
|---|---|
DigiKey Part Number | TCK22892GLFTR-ND - Tape & Reel (TR) TCK22892GLFCT-ND - Cut Tape (CT) TCK22892GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22892G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 740mA 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22892G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 740mA | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,03120 Kč | 125,78 Kč |
| 100 | 4,34240 Kč | 434,24 Kč |
| 250 | 4,01564 Kč | 1 003,91 Kč |
| 500 | 3,81870 Kč | 1 909,35 Kč |
| 1 000 | 3,65659 Kč | 3 656,59 Kč |
| 2 500 | 3,53396 Kč | 8 834,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,38211 Kč | 16 910,55 Kč |
| 10 000 | 3,29719 Kč | 32 971,90 Kč |
| 15 000 | 3,25465 Kč | 48 819,75 Kč |
| 25 000 | 3,20752 Kč | 80 188,00 Kč |
| 35 000 | 3,17997 Kč | 111 298,95 Kč |
| 50 000 | 3,15347 Kč | 157 673,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

