
TCK206G,LF | |
|---|---|
DigiKey Part Number | TCK206GLFTR-ND - Tape & Reel (TR) TCK206GLFCT-ND - Cut Tape (CT) TCK206GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK206G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-WCSP (0.90x0.90) |
Datasheet | Datasheet |
EDA/CAD Models | TCK206G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 18.1mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.90x0.90) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 4,70990 Kč | 470,99 Kč |
| 250 | 4,36004 Kč | 1 090,01 Kč |
| 500 | 4,14836 Kč | 2 074,18 Kč |
| 1 000 | 3,97471 Kč | 3 974,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,75990 Kč | 11 279,70 Kč |
| 6 000 | 3,65477 Kč | 21 928,62 Kč |
| 9 000 | 3,60214 Kč | 32 419,26 Kč |
| 15 000 | 3,54382 Kč | 53 157,30 Kč |
| 21 000 | 3,50975 Kč | 73 704,75 Kč |
| 30 000 | 3,47697 Kč | 104 309,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

