Power Switch/Driver 1:1 N-Channel 2A 4-WCSP (0.90x0.90)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK206G,LF

DigiKey Part Number
TCK206GLFTR-ND - Tape & Reel (TR)
TCK206GLFCT-ND - Cut Tape (CT)
TCK206GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK206G,LF
Description
IC PWR SWITCH N-CHAN 1:1 4WCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-WCSP (0.90x0.90)
Datasheet
 Datasheet
EDA/CAD Models
TCK206G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
18.1mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSP (0.90x0.90)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,11000 Kč61,10 Kč
255,44280 Kč136,07 Kč
1004,70990 Kč470,99 Kč
2504,36004 Kč1 090,01 Kč
5004,14836 Kč2 074,18 Kč
1 0003,97471 Kč3 974,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,75990 Kč11 279,70 Kč
6 0003,65477 Kč21 928,62 Kč
9 0003,60214 Kč32 419,26 Kč
15 0003,54382 Kč53 157,30 Kč
21 0003,50975 Kč73 704,75 Kč
30 0003,47697 Kč104 309,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč