
TCK2065G,LF | |
|---|---|
DigiKey Part Number | 264-TCK2065G,LFTR-ND - Tape & Reel (TR) 264-TCK2065G,LFCT-ND - Cut Tape (CT) 264-TCK2065G,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK2065G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.11A 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK2065G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.11A | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 100 | 4,21640 Kč | 421,64 Kč |
| 250 | 3,89892 Kč | 974,73 Kč |
| 500 | 3,70740 Kč | 1 853,70 Kč |
| 1 000 | 3,55013 Kč | 3 550,13 Kč |
| 2 500 | 3,38378 Kč | 8 459,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,28363 Kč | 16 418,15 Kč |
| 10 000 | 3,20115 Kč | 32 011,50 Kč |
| 15 000 | 3,15985 Kč | 47 397,75 Kč |
| 25 000 | 3,11409 Kč | 77 852,25 Kč |
| 35 000 | 3,08734 Kč | 108 056,90 Kč |
| 50 000 | 3,06163 Kč | 153 081,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

