
TCK1024G,LF | |
|---|---|
DigiKey Part Number | 264-TCK1024G,LFTR-ND - Tape & Reel (TR) 264-TCK1024G,LFCT-ND - Cut Tape (CT) 264-TCK1024G,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK1024G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.54A 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK1024G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1.54A | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 100 | 7,37240 Kč | 737,24 Kč |
| 500 | 5,63586 Kč | 2 817,93 Kč |
| 1 000 | 5,07585 Kč | 5 075,85 Kč |
| 2 000 | 4,60423 Kč | 9 208,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,09356 Kč | 20 467,80 Kč |
| 10 000 | 3,77786 Kč | 37 778,60 Kč |
| 15 000 | 3,61702 Kč | 54 255,30 Kč |
| 25 000 | 3,43632 Kč | 85 908,00 Kč |
| 35 000 | 3,32936 Kč | 116 527,60 Kč |
| 50 000 | 3,22541 Kč | 161 270,50 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

