Power Switch/Driver 1:1 P-Channel 1.54A 6-WCSPE (0.80x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK1024G,LF

DigiKey Part Number
264-TCK1024G,LFTR-ND - Tape & Reel (TR)
264-TCK1024G,LFCT-ND - Cut Tape (CT)
264-TCK1024G,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK1024G,LF
Description
IC PWR SWITCH P-CHAN 1:1 WCSP6E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.54A 6-WCSPE (0.80x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCK1024G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
1.54A
Rds On (Typ)
31mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WCSPE (0.80x1.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
1010,67200 Kč106,72 Kč
1006,90860 Kč690,86 Kč
5005,28018 Kč2 640,09 Kč
1 0004,75562 Kč4 755,62 Kč
2 0004,31367 Kč8 627,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,72017 Kč18 600,85 Kč
10 0003,43326 Kč34 332,60 Kč
15 0003,28710 Kč49 306,50 Kč
25 0003,18381 Kč79 595,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč