


TC9590XBG(EL) | |
|---|---|
DigiKey Part Number | 264-TC9590XBG(EL)TR-ND - Tape & Reel (TR) 264-TC9590XBG(EL)CT-ND - Cut Tape (CT) 264-TC9590XBG(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC9590XBG(EL) |
Description | IC BRIDGE 64LFBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bridge 64-LFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TC9590XBG(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Bridge | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-LFBGA (7x7) | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 171,95300 Kč | 1 719,53 Kč |
| 25 | 159,87040 Kč | 3 996,76 Kč |
| 100 | 146,59960 Kč | 14 659,96 Kč |
| 250 | 144,57124 Kč | 36 142,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 131,74873 Kč | 197 623,10 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |


