
| TC7WT125FU,LF | |
|---|---|
| DigiKey Part Number | 264-TC7WT125FU,LFTR-ND - Tape & Reel (TR) 264-TC7WT125FU,LFCT-ND - Cut Tape (CT) 264-TC7WT125FU,LFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TC7WT125FU,LF | 
| Description | IC BUFFER NON-INVERT 5.5V 8-SSOP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TC7WT125FU,LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 1 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 6mA, 6mA | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
| Supplier Device Package | 8-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč | 
| 10 | 3,66200 Kč | 36,62 Kč | 
| 25 | 3,24560 Kč | 81,14 Kč | 
| 100 | 2,77970 Kč | 277,97 Kč | 
| 250 | 2,55748 Kč | 639,37 Kč | 
| 500 | 2,42348 Kč | 1 211,74 Kč | 
| 1 000 | 2,31363 Kč | 2 313,63 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,11250 Kč | 6 337,50 Kč | 
| 6 000 | 2,04797 Kč | 12 287,82 Kč | 
| 9 000 | 2,01566 Kč | 18 140,94 Kč | 
| 15 000 | 1,97987 Kč | 29 698,05 Kč | 
| 21 000 | 1,95895 Kč | 41 137,95 Kč | 
| 30 000 | 1,93883 Kč | 58 164,90 Kč | 
| 75 000 | 1,89550 Kč | 142 162,50 Kč | 
| Unit Price without VAT: | 5,41000 Kč | 
|---|---|
| Unit Price with VAT: | 6,54610 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic