
TC7WH157FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7WH157FULJ(CTTR-ND - Tape & Reel (TR) TC7WH157FULJ(CTCT-ND - Cut Tape (CT) TC7WH157FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH157FU,LJ(CT |
Description | IC MULTIPLEXER 1 X 2:1 8-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH157FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 250 | 1,75208 Kč | 438,02 Kč |
| 500 | 1,65506 Kč | 827,53 Kč |
| 1 000 | 1,57548 Kč | 1 575,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47672 Kč | 4 430,16 Kč |
| 6 000 | 1,42846 Kč | 8 570,76 Kč |
| 9 000 | 1,40428 Kč | 12 638,52 Kč |
| 15 000 | 1,37748 Kč | 20 662,20 Kč |
| 21 000 | 1,36182 Kč | 28 598,22 Kč |
| 30 000 | 1,34676 Kč | 40 402,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



