Multiplexer 1 x 2:1 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WH157FK,LJ(CT

DigiKey Part Number
264-TC7WH157FK,LJ(CTTR-ND - Tape & Reel (TR)
264-TC7WH157FK,LJ(CT-ND - Cut Tape (CT)
264-TC7WH157FK,LJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WH157FK,LJ(CT
Description
IC MULTIPLEXER 1 X 2:1 8-SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WH157FK,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,56200 Kč25,62 Kč
252,25080 Kč56,27 Kč
1001,91290 Kč191,29 Kč
2501,75208 Kč438,02 Kč
5001,65506 Kč827,53 Kč
1 0001,57548 Kč1 575,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,47672 Kč4 430,16 Kč
6 0001,42846 Kč8 570,76 Kč
9 0001,40428 Kč12 638,52 Kč
15 0001,37748 Kč20 662,20 Kč
21 0001,36182 Kč28 598,22 Kč
30 0001,34676 Kč40 402,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč