
TC7W14FK,LF | |
|---|---|
DigiKey Part Number | TC7W14FKLFTR-ND - Tape & Reel (TR) TC7W14FKLFCT-ND - Cut Tape (CT) TC7W14FKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W14FK,LF |
Description | IC INVERT SCHMITT 3CH 3INP 8SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W14FK,LF Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-SSOP |
Features Schmitt Trigger | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 25 | 3,21160 Kč | 80,29 Kč |
| 100 | 2,74880 Kč | 274,88 Kč |
| 250 | 2,52936 Kč | 632,34 Kč |
| 500 | 2,39714 Kč | 1 198,57 Kč |
| 1 000 | 2,28806 Kč | 2 288,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15333 Kč | 6 459,99 Kč |
| 6 000 | 2,08739 Kč | 12 524,34 Kč |
| 9 000 | 2,05438 Kč | 18 489,42 Kč |
| 15 000 | 2,01783 Kč | 30 267,45 Kč |
| 21 000 | 1,99644 Kč | 41 925,24 Kč |
| 30 000 | 1,97588 Kč | 59 276,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


