
TC7SZ34FE,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ34FELJ(CTTR-ND - Tape & Reel (TR) TC7SZ34FELJ(CTCT-ND - Cut Tape (CT) TC7SZ34FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ34FE,LJ(CT |
Description | IC BUFF 1.65V ESV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ34FE,LJ(CT Models |
Category | Output Type Push-Pull |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package ESV |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| 25 | 1,62680 Kč | 40,67 Kč |
| 100 | 1,37020 Kč | 137,02 Kč |
| 250 | 1,25048 Kč | 312,62 Kč |
| 500 | 1,17750 Kč | 588,75 Kč |
| 1 000 | 1,11785 Kč | 1 117,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,02802 Kč | 4 112,08 Kč |
| 8 000 | 0,99468 Kč | 7 957,44 Kč |
| 12 000 | 0,97797 Kč | 11 735,64 Kč |
| 20 000 | 0,95947 Kč | 19 189,40 Kč |
| 28 000 | 0,94864 Kč | 26 561,92 Kč |
| 40 000 | 0,93824 Kč | 37 529,60 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


