
TC7SZ17FE,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ17FELJ(CTTR-ND - Tape & Reel (TR) TC7SZ17FELJ(CTCT-ND - Cut Tape (CT) TC7SZ17FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ17FE,LJ(CT |
Description | IC BUFFER NON-INVERTING 5.5V ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ17FE,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 25 | 1,64200 Kč | 41,05 Kč |
| 100 | 1,38300 Kč | 138,30 Kč |
| 250 | 1,26216 Kč | 315,54 Kč |
| 500 | 1,18848 Kč | 594,24 Kč |
| 1 000 | 1,12828 Kč | 1 128,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,00651 Kč | 4 026,04 Kč |
| 8 000 | 0,97383 Kč | 7 790,64 Kč |
| 12 000 | 0,95748 Kč | 11 489,76 Kč |
| 20 000 | 0,93936 Kč | 18 787,20 Kč |
| 28 000 | 0,92877 Kč | 26 005,56 Kč |
| 40 000 | 0,91859 Kč | 36 743,60 Kč |
| 100 000 | 0,89665 Kč | 89 665,00 Kč |
| 200 000 | 0,88343 Kč | 176 686,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

