OR Gate IC 1 Channel SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SH32F,LJ(CT

DigiKey Part Number
TC7SH32FLJ(CTTR-ND - Tape & Reel (TR)
TC7SH32FLJ(CTCT-ND - Cut Tape (CT)
TC7SH32FLJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SH32F,LJ(CT
Description
IC GATE OR 1CH 2-INP SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7SH32F,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,45700 Kč24,57 Kč
252,16680 Kč54,17 Kč
1001,83730 Kč183,73 Kč
2501,68236 Kč420,59 Kč
5001,58870 Kč794,35 Kč
1 0001,51144 Kč1 511,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,41618 Kč4 248,54 Kč
6 0001,36956 Kč8 217,36 Kč
9 0001,34621 Kč12 115,89 Kč
15 0001,32033 Kč19 804,95 Kč
21 0001,30521 Kč27 409,41 Kč
30 0001,29066 Kč38 719,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč