
TC7SH125FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SH125FULJ(CTTR-ND - Tape & Reel (TR) TC7SH125FULJ(CTCT-ND - Cut Tape (CT) TC7SH125FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH125FU,LJ(CT |
Description | IC BUFF 2V/5.5V 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH125FU,LJ(CT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,26840 Kč | 31,71 Kč |
| 100 | 1,06880 Kč | 106,88 Kč |
| 250 | 0,97180 Kč | 242,95 Kč |
| 500 | 0,91300 Kč | 456,50 Kč |
| 1 000 | 0,86491 Kč | 864,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80520 Kč | 2 415,60 Kč |
| 6 000 | 0,77605 Kč | 4 656,30 Kč |
| 9 000 | 0,76143 Kč | 6 852,87 Kč |
| 15 000 | 0,74525 Kč | 11 178,75 Kč |
| 21 000 | 0,73579 Kč | 15 451,59 Kč |
| 30 000 | 0,72668 Kč | 21 800,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



