
TC7SET32FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET32FULJ(CTTR-ND - Tape & Reel (TR) TC7SET32FULJ(CTCT-ND - Cut Tape (CT) TC7SET32FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET32FU,LJ(CT |
Description | IC GATE OR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET32FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,45200 Kč | 14,52 Kč |
| 25 | 1,27160 Kč | 31,79 Kč |
| 100 | 1,07140 Kč | 107,14 Kč |
| 250 | 0,97420 Kč | 243,55 Kč |
| 500 | 0,91526 Kč | 457,63 Kč |
| 1 000 | 0,86705 Kč | 867,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78299 Kč | 2 348,97 Kč |
| 6 000 | 0,75464 Kč | 4 527,84 Kč |
| 9 000 | 0,74042 Kč | 6 663,78 Kč |
| 15 000 | 0,72468 Kč | 10 870,20 Kč |
| 21 000 | 0,71548 Kč | 15 025,08 Kč |
| 30 000 | 0,70663 Kč | 21 198,90 Kč |
| 75 000 | 0,68758 Kč | 51 568,50 Kč |
| 150 000 | 0,67610 Kč | 101 415,00 Kč |
| 300 000 | 0,66665 Kč | 199 995,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


