
TC7SET125F(TE85L,F | |
|---|---|
DigiKey Part Number | TC7SET125F(TE85LFTR-ND - Tape & Reel (TR) TC7SET125F(TE85LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC7SET125F(TE85L,F |
Description | IC BUFFER NON-INVERTING 5.5V SMV |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET125F(TE85L,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,21000 Kč | 22,10 Kč |
| 25 | 1,94520 Kč | 48,63 Kč |
| 100 | 1,64610 Kč | 164,61 Kč |
| 250 | 1,50632 Kč | 376,58 Kč |
| 500 | 1,42130 Kč | 710,65 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

