
TC7SET00F,LJ(CT | |
|---|---|
DigiKey Part Number | 264-TC7SET00F,LJ(CTTR-ND - Tape & Reel (TR) 264-TC7SET00F,LJ(CT-ND - Cut Tape (CT) 264-TC7SET00F,LJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET00F,LJ(CT |
Description | IC GATE NAND 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET00F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 100 | 1,57280 Kč | 157,28 Kč |
| 250 | 1,43628 Kč | 359,07 Kč |
| 500 | 1,35438 Kč | 677,19 Kč |
| 1 000 | 1,28697 Kč | 1 286,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20361 Kč | 3 610,83 Kč |
| 6 000 | 1,16287 Kč | 6 977,22 Kč |
| 9 000 | 1,14248 Kč | 10 282,32 Kč |
| 15 000 | 1,11987 Kč | 16 798,05 Kč |
| 21 000 | 1,10664 Kč | 23 239,44 Kč |
| 30 000 | 1,09393 Kč | 32 817,90 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

