
TC7MBL3245CFT(EL) | |
|---|---|
DigiKey Part Number | TC7MBL3245CFT(EL)TR-ND - Tape & Reel (TR) TC7MBL3245CFT(EL)CT-ND - Cut Tape (CT) TC7MBL3245CFT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MBL3245CFT(EL) |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MBL3245CFT(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,48300 Kč | 64,83 Kč |
| 25 | 5,78440 Kč | 144,61 Kč |
| 100 | 5,01200 Kč | 501,20 Kč |
| 250 | 4,64280 Kč | 1 160,70 Kč |
| 500 | 4,42134 Kč | 2 210,67 Kč |
| 1 000 | 4,25126 Kč | 4 251,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,96582 Kč | 7 931,64 Kč |
| 4 000 | 3,84584 Kč | 15 383,36 Kč |
| 6 000 | 3,78577 Kč | 22 714,62 Kč |
| 10 000 | 3,71918 Kč | 37 191,80 Kč |
| 14 000 | 3,68028 Kč | 51 523,92 Kč |
| 20 000 | 3,64286 Kč | 72 857,20 Kč |
| 50 000 | 3,56227 Kč | 178 113,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

