24-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7LX1108WBG(EL,AH

DigiKey Part Number
TC7LX1108WBG(ELAHTR-ND - Tape & Reel (TR)
TC7LX1108WBG(ELAHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TC7LX1108WBG(EL,AH
Description
IC XLTR VL BIDIR 24-WCSPC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 200Mbps 24-WCSPC (2.05x2.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
200Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
24-UFBGA, WLCSP
Supplier Device Package
24-WCSPC (2.05x2.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,23000 Kč16,23 Kč
1011,52700 Kč115,27 Kč
2510,36120 Kč259,03 Kč
1009,09220 Kč909,22 Kč
2508,48384 Kč2 120,96 Kč
5008,11808 Kč4 059,04 Kč
Unit Price without VAT:16,23000 Kč
Unit Price with VAT:19,63830 Kč