
TC78H670FTG,EL | |
|---|---|
DigiKey Part Number | 264-TC78H670FTGELTR-ND - Tape & Reel (TR) 264-TC78H670FTGELCT-ND - Cut Tape (CT) 264-TC78H670FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H670FTG,EL |
Description | STEPPER MOTOR DRIVER IN 20V, 2.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Serial 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC78H670FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 1.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| 250 | 15,30168 Kč | 3 825,42 Kč |
| 500 | 14,69440 Kč | 7 347,20 Kč |
| 1 000 | 14,45712 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,44581 Kč | 53 783,24 Kč |
| 8 000 | 13,16732 Kč | 105 338,56 Kč |
| 12 000 | 13,02795 Kč | 156 335,40 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |







