
TC78H670FTG,EL | |
|---|---|
DigiKey Part Number | 264-TC78H670FTGELTR-ND - Tape & Reel (TR) 264-TC78H670FTGELCT-ND - Cut Tape (CT) 264-TC78H670FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H670FTG,EL |
Description | STEPPER MOTOR DRIVER IN 20V, 2.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Serial 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC78H670FTG,EL Models |
Category | Step Resolution 1, 1/2 |
Manufacturer Toshiba Semiconductor and Storage | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2A |
Part Status Active | Voltage - Supply 1.5V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 2.5V ~ 16V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 16-VFQFN Exposed Pad |
Interface Serial | Supplier Device Package 16-VQFN (3x3) |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 20,18800 Kč | 201,88 Kč |
| 25 | 18,29440 Kč | 457,36 Kč |
| 100 | 16,19640 Kč | 1 619,64 Kč |
| 250 | 15,19780 Kč | 3 799,45 Kč |
| 500 | 14,59468 Kč | 7 297,34 Kč |
| 1 000 | 14,35901 Kč | 14 359,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,35456 Kč | 53 418,24 Kč |
| 8 000 | 13,07796 Kč | 104 623,68 Kč |
| 12 000 | 12,93953 Kč | 155 274,36 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |






