Motor Driver DMOS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver DMOS 16-TSSOP
TC78H660FTG 2-Channel Brushed Motor Driver | Datasheet Preview

TC78H660FNG,EL

DigiKey Part Number
264-TC78H660FNGELTR-ND - Tape & Reel (TR)
264-TC78H660FNGELCT-ND - Cut Tape (CT)
264-TC78H660FNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC78H660FNG,EL
Description
2CH BRUSHED MOTOR DRIVER 18V/2A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
-
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
1.5V ~ 5.5V
Voltage - Load
2.5V ~ 16V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,21800 Kč172,18 Kč
2515,55520 Kč388,88 Kč
10013,72850 Kč1 372,85 Kč
25012,85832 Kč3 214,58 Kč
50012,33338 Kč6 166,69 Kč
1 00012,04760 Kč12 047,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,25398 Kč45 015,92 Kč
8 00011,01324 Kč88 105,92 Kč
12 00010,89268 Kč130 712,16 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč