


TC78H660FNG,EL | |
|---|---|
DigiKey Part Number | 264-TC78H660FNGELTR-ND - Tape & Reel (TR) 264-TC78H660FNGELCT-ND - Cut Tape (CT) 264-TC78H660FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H660FNG,EL |
Description | 2CH BRUSHED MOTOR DRIVER 18V/2A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | - | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 1.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 25 | 15,55520 Kč | 388,88 Kč |
| 100 | 13,72850 Kč | 1 372,85 Kč |
| 250 | 12,85832 Kč | 3 214,58 Kč |
| 500 | 12,33338 Kč | 6 166,69 Kč |
| 1 000 | 12,04760 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,25398 Kč | 45 015,92 Kč |
| 8 000 | 11,01324 Kč | 88 105,92 Kč |
| 12 000 | 10,89268 Kč | 130 712,16 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |



