
TC78B042FTG,EL | |
|---|---|
DigiKey Part Number | TC78B042FTGELTR-ND - Tape & Reel (TR) TC78B042FTGELCT-ND - Cut Tape (CT) TC78B042FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78B042FTG,EL |
Description | 3 PHASE BLDC CONTROLLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TC78B042FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | 2mA | |
Voltage - Supply | 6V ~ 16.5V | |
Voltage - Load | 4.5V ~ 5.3V | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,78440 Kč | 694,61 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| 250 | 23,34724 Kč | 5 836,81 Kč |
| 500 | 22,48886 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,70697 Kč | 82 827,88 Kč |
| 8 000 | 20,31081 Kč | 162 486,48 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


