
TC78B016FTG,EL | |
|---|---|
DigiKey Part Number | TC78B016FTGELTR-ND - Tape & Reel (TR) TC78B016FTGELCT-ND - Cut Tape (CT) TC78B016FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78B016FTG,EL |
Description | IC MOTOR DRIVER 0V-5.5V 36WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 36-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TC78B016FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 6V ~ 30V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 63,62400 Kč | 636,24 Kč |
| 25 | 58,46680 Kč | 1 461,67 Kč |
| 100 | 52,79950 Kč | 5 279,95 Kč |
| 250 | 50,09620 Kč | 12 524,05 Kč |
| 500 | 49,79676 Kč | 24 898,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 44,86004 Kč | 224 300,20 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |




