Multiphase Motor Driver NMOS I2C, PWM 36-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC78B009FTG,EL

DigiKey Part Number
264-TC78B009FTGELTR-ND - Tape & Reel (TR)
264-TC78B009FTGELCT-ND - Cut Tape (CT)
264-TC78B009FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC78B009FTG,EL
Description
30V, 3-PHASE BRUSHLESS DC (BLDC)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS I2C, PWM 36-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TC78B009FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - High Side/Low Side
Interface
I2C, PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
240mA
Voltage - Supply
5.5V ~ 27V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,61800 Kč416,18 Kč
2538,04000 Kč951,00 Kč
10034,11130 Kč3 411,13 Kč
25032,23780 Kč8 059,45 Kč
50031,48440 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00028,60595 Kč143 029,75 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč