
TC74VCX541FTEL | |
|---|---|
DigiKey Part Number | TC74VCX541FTELTR-ND - Tape & Reel (TR) TC74VCX541FTELCT-ND - Cut Tape (CT) TC74VCX541FTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VCX541FTEL |
Description | IC BUFF 1.2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VCX541FTEL Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,63640 Kč | 115,91 Kč |
| 100 | 4,00010 Kč | 400,01 Kč |
| 250 | 3,69732 Kč | 924,33 Kč |
| 500 | 3,51506 Kč | 1 757,53 Kč |
| 1 000 | 3,36430 Kč | 3 364,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,24031 Kč | 6 480,62 Kč |
| 4 000 | 3,13836 Kč | 12 553,44 Kč |
| 6 000 | 3,08727 Kč | 18 523,62 Kč |
| 10 000 | 3,03066 Kč | 30 306,60 Kč |
| 14 000 | 2,99758 Kč | 41 966,12 Kč |
| 20 000 | 2,96577 Kč | 59 315,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


