Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74LCX245FK(EL,K)

DigiKey Part Number
264-TC74LCX245FK(EL,K)TR-ND - Tape & Reel (TR)
264-TC74LCX245FK(EL,K)CT-ND - Cut Tape (CT)
264-TC74LCX245FK(EL,K)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74LCX245FK(EL,K)
Description
IC TXRX NON-INVERT 3.6V 20-VSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC74LCX245FK(EL,K) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,71400 Kč87,14 Kč
257,81120 Kč195,28 Kč
1006,81180 Kč681,18 Kč
2506,33384 Kč1 583,46 Kč
5006,04532 Kč3 022,66 Kč
1 0005,90170 Kč5 901,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,55800 Kč13 895,00 Kč
5 0005,40711 Kč27 035,55 Kč
7 5005,33156 Kč39 986,70 Kč
12 5005,24787 Kč65 598,38 Kč
17 5005,19891 Kč90 980,92 Kč
25 0005,15185 Kč128 796,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč