
TC74LCX245FK(EL,K) | |
|---|---|
DigiKey Part Number | 264-TC74LCX245FK(EL,K)TR-ND - Tape & Reel (TR) 264-TC74LCX245FK(EL,K)CT-ND - Cut Tape (CT) 264-TC74LCX245FK(EL,K)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX245FK(EL,K) |
Description | IC TXRX NON-INVERT 3.6V 20-VSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX245FK(EL,K) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 25 | 7,81120 Kč | 195,28 Kč |
| 100 | 6,81180 Kč | 681,18 Kč |
| 250 | 6,33384 Kč | 1 583,46 Kč |
| 500 | 6,04532 Kč | 3 022,66 Kč |
| 1 000 | 5,90170 Kč | 5 901,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,55800 Kč | 13 895,00 Kč |
| 5 000 | 5,40711 Kč | 27 035,55 Kč |
| 7 500 | 5,33156 Kč | 39 986,70 Kč |
| 12 500 | 5,24787 Kč | 65 598,38 Kč |
| 17 500 | 5,19891 Kč | 90 980,92 Kč |
| 25 000 | 5,15185 Kč | 128 796,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

