Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74LCX125FK(EL,K)

DigiKey Part Number
264-TC74LCX125FK(EL,K)TR-ND - Tape & Reel (TR)
264-TC74LCX125FK(EL,K)CT-ND - Cut Tape (CT)
264-TC74LCX125FK(EL,K)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74LCX125FK(EL,K)
Description
IC BUFF NON-INVERT 3.6V 14-VSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC74LCX125FK(EL,K) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFSOP (0.118", 3.00mm Width)
Supplier Device Package
14-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 514
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,11000 Kč61,10 Kč
255,44280 Kč136,07 Kč
1004,71410 Kč471,41 Kč
2504,36592 Kč1 091,48 Kč
5004,15550 Kč2 077,75 Kč
1 0003,98374 Kč3 983,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,79921 Kč9 498,02 Kč
5 0003,68897 Kč18 444,85 Kč
7 5003,63377 Kč27 253,28 Kč
12 5003,57258 Kč44 657,25 Kč
17 5003,53683 Kč61 894,53 Kč
25 0003,50243 Kč87 560,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč