TC74HC4538AF-ELF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 87 320
Unit Price: 15,12000 Kč
Datasheet
Monostable Multivibrator 25 ns 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC4538AF-ELF

DigiKey Part Number
TC74HC4538AF-ELFTR-ND - Tape & Reel (TR)
TC74HC4538AF-ELFCT-ND - Cut Tape (CT)
TC74HC4538AF-ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74HC4538AF-ELF
Description
IC MMV 2-CIR 25-NS 14-SOP
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 14-SOP
EDA/CAD Models
TC74HC4538AF-ELF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
25 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,91600 Kč79,16 Kč
257,08040 Kč177,01 Kč
1006,15870 Kč615,87 Kč
2505,72068 Kč1 430,17 Kč
5005,45654 Kč2 728,27 Kč
1 0005,30095 Kč5 300,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,05968 Kč10 119,36 Kč
4 0004,91217 Kč19 648,68 Kč
6 0004,83836 Kč29 030,16 Kč
10 0004,75655 Kč47 565,50 Kč
14 0004,70870 Kč65 921,80 Kč
20 0004,66272 Kč93 254,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč