16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC4051AF(EL,F)

DigiKey Part Number
264-TC74HC4051AF(EL,F)TR-ND - Tape & Reel (TR)
264-TC74HC4051AF(EL,F)CT-ND - Cut Tape (CT)
264-TC74HC4051AF(EL,F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74HC4051AF(EL,F)
Description
IC MUX 8:1 100OHM 16SOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74HC4051AF(EL,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
18ns, 29ns
-3db Bandwidth
85MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2pF, 70pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 826
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1012,81900 Kč128,19 Kč
2511,55240 Kč288,81 Kč
10010,14610 Kč1 014,61 Kč
2509,47504 Kč2 368,76 Kč
5009,07044 Kč4 535,22 Kč
1 0009,01782 Kč9 017,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,21003 Kč16 420,06 Kč
4 0007,99127 Kč31 965,08 Kč
6 0007,88175 Kč47 290,50 Kč
10 0007,76040 Kč77 604,00 Kč
14 0007,68949 Kč107 652,86 Kč
20 0007,62130 Kč152 426,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč