Similar

TC74HC4040AF(EL,F) | |
|---|---|
DigiKey Part Number | TC74HC4040AF(ELF)TR-ND - Tape & Reel (TR) TC74HC4040AF(ELF)CT-ND - Cut Tape (CT) TC74HC4040AF(ELF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC4040AF(EL,F) |
Description | IC BINARY COUNTER 12-BIT 16SOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC4040AF(EL,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 78 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,33559 Kč | 10 671,18 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


