


TC62D748CFG,EL | |
|---|---|
DigiKey Part Number | 264-TC62D748CFG,ELTR-ND - Tape & Reel (TR) 264-TC62D748CFG,ELCT-ND - Cut Tape (CT) 264-TC62D748CFG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC62D748CFG,EL |
Description | 16-CH CONSTANT CURRENT LED DRIVE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register No Dimming 90mA 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 90mA | |
Frequency | - | |
Dimming | No | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.236", 6.00mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 23,38700 Kč | 233,87 Kč |
| 25 | 21,23520 Kč | 530,88 Kč |
| 100 | 18,85870 Kč | 1 885,87 Kč |
| 250 | 17,72664 Kč | 4 431,66 Kč |
| 500 | 17,04334 Kč | 8 521,67 Kč |
| 1 000 | 16,48110 Kč | 16 481,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,01832 Kč | 32 036,64 Kč |
| 4 000 | 15,63736 Kč | 62 549,44 Kč |
| 6 000 | 15,44674 Kč | 92 680,44 Kč |
| 10 000 | 15,23542 Kč | 152 354,20 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |


