
TC62D722CFNG,C,EL | |
|---|---|
DigiKey Part Number | TC62D722CFNGCELTR-ND - Tape & Reel (TR) TC62D722CFNGCELCT-ND - Cut Tape (CT) TC62D722CFNGCELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC62D722CFNG,C,EL |
Description | IC LED DRVR LINEAR 90MA 24HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC62D722CFNG,C,EL Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 24-HTSSOP |
Number of Outputs 16 | Base Product Number |
Voltage - Supply (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,35100 Kč | 633,51 Kč |
| 25 | 58,21480 Kč | 1 455,37 Kč |
| 100 | 52,57060 Kč | 5 257,06 Kč |
| 250 | 49,87864 Kč | 12 469,66 Kč |
| 500 | 49,57208 Kč | 24 786,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,82121 Kč | 91 642,42 Kč |
| 4 000 | 44,91667 Kč | 179 666,68 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

