LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC62D722CFNG,C,EL

DigiKey Part Number
TC62D722CFNGCELTR-ND - Tape & Reel (TR)
TC62D722CFNGCELCT-ND - Cut Tape (CT)
TC62D722CFNGCELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC62D722CFNG,C,EL
Description
IC LED DRVR LINEAR 90MA 24HTSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC62D722CFNG,C,EL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output
17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
90mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Topology
Shift Register
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Internal Switch(s)
Yes
Supplier Device Package
24-HTSSOP
Number of Outputs
16
Base Product Number
Voltage - Supply (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1063,35100 Kč633,51 Kč
2558,21480 Kč1 455,37 Kč
10052,57060 Kč5 257,06 Kč
25049,87864 Kč12 469,66 Kč
50049,57208 Kč24 786,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00045,82121 Kč91 642,42 Kč
4 00044,91667 Kč179 666,68 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč