Bilateral, FET Switches 1 x 1:1 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4066BP-NF

DigiKey Part Number
TC4066BP-NF-ND
Manufacturer
Manufacturer Product Number
TC4066BP-NF
Description
IC BILATERAL SWITCH 1X1:1 14-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bilateral, FET Switches 1 x 1:1 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
TC4066BP-NF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tube
Part Status
Active
Type
Bilateral, FET Switches
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,04000 Kč130,40 Kč
2511,75040 Kč293,76 Kč
10010,32470 Kč1 032,47 Kč
2509,64396 Kč2 410,99 Kč
5009,23408 Kč4 617,04 Kč
1 0008,89622 Kč8 896,22 Kč
2 5008,53980 Kč21 349,50 Kč
5 0008,32495 Kč41 624,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč