Power Switch/Driver 1:1 P-Channel 400mA 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62786APG

DigiKey Part Number
TBD62786APG-ND
Manufacturer
Manufacturer Product Number
TBD62786APG
Description
IC PWR DRIVER P-CHAN 1:1 18DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 400mA 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
TBD62786APG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
0V ~ 50V
Voltage - Supply (Vcc/Vdd)
2V ~ 50V
Current - Output (Max)
400mA
Rds On (Typ)
1.6Ohm
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
18-DIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
2052,03300 Kč1 040,66 Kč
10040,99020 Kč4 099,02 Kč
50033,59050 Kč16 795,25 Kč
1 00031,21395 Kč31 213,95 Kč
2 00029,21651 Kč58 433,02 Kč
5 00028,34730 Kč141 736,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč