
TBD62308AFG,EL | |
|---|---|
DigiKey Part Number | TBD62308AFGELTR-ND - Tape & Reel (TR) TBD62308AFGELCT-ND - Cut Tape (CT) TBD62308AFGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62308AFG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 16HSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 16-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62308AFG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 370mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 49,72300 Kč | 497,23 Kč |
| 100 | 34,63200 Kč | 3 463,20 Kč |
| 500 | 28,20746 Kč | 14 103,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,05719 Kč | 37 585,78 Kč |
| 3 000 | 23,48430 Kč | 70 452,90 Kč |
| 4 500 | 23,04530 Kč | 103 703,85 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


