Power Switch/Driver 1:1 N-Channel 400mA 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62304APG,HZ

DigiKey Part Number
TBD62304APGHZ-ND
Manufacturer
Manufacturer Product Number
TBD62304APG,HZ
Description
IC PWR DRIVER N-CHAN 1:1 16DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 400mA 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
TBD62304APG,HZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
400mA
Rds On (Typ)
1.5Ohm
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
16-DIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
2544,38960 Kč1 109,74 Kč
10036,06620 Kč3 606,62 Kč
50029,40056 Kč14 700,28 Kč
1 00027,25876 Kč27 258,76 Kč
2 00025,45892 Kč50 917,84 Kč
5 00024,22644 Kč121 132,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč