Power Switch/Driver 18-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62083AFNG,EL

DigiKey Part Number
TBD62083AFNGELTR-ND - Tape & Reel (TR)
TBD62083AFNGELCT-ND - Cut Tape (CT)
TBD62083AFNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBD62083AFNG,EL
Description
IC PWR SWITCH N-CHAN 1:1 18SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 18-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TBD62083AFNG,EL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
18-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1032,23200 Kč322,32 Kč
2529,37200 Kč734,30 Kč
10026,22230 Kč2 622,23 Kč
25024,71968 Kč6 179,92 Kč
50023,87052 Kč11 935,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,62220 Kč45 244,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč