
TBD62004AFWG,EL | |
|---|---|
DigiKey Part Number | TBD62004AFWGELTR-ND - Tape & Reel (TR) TBD62004AFWGELCT-ND - Cut Tape (CT) TBD62004AFWGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62004AFWG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 16SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOP |
Datasheet | Datasheet |
Category | Voltage - Load 50V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 500mA |
Part Status Active | Input Type Inverting |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 7 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 16-SOP |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,85760 Kč | 396,44 Kč |
| 100 | 14,00360 Kč | 1 400,36 Kč |
| 250 | 13,11956 Kč | 3 279,89 Kč |
| 500 | 12,58620 Kč | 6 293,10 Kč |
| 1 000 | 12,30462 Kč | 12 304,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,78555 Kč | 23 571,10 Kč |
| 4 000 | 11,48811 Kč | 45 952,44 Kč |
| 6 000 | 11,33917 Kč | 68 035,02 Kč |
| 10 000 | 11,17413 Kč | 111 741,30 Kč |
| 14 000 | 11,07762 Kč | 155 086,68 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

