
TBD62003APG | |
|---|---|
DigiKey Part Number | TBD62003APG-ND |
Manufacturer | |
Manufacturer Product Number | TBD62003APG |
Description | IC PWR SWITCH N-CHAN 1:1 16DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62003APG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-DIP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 24,36600 Kč | 609,15 Kč |
| 100 | 21,68040 Kč | 2 168,04 Kč |
| 250 | 20,40080 Kč | 5 100,20 Kč |
| 500 | 19,62936 Kč | 9 814,68 Kč |
| 1 000 | 18,99437 Kč | 18 994,37 Kč |
| 2 500 | 18,32395 Kč | 45 809,88 Kč |
| 5 000 | 17,91999 Kč | 89 599,95 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |






