Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 320 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBC847B,LM

DigiKey Part Number
TBC847BLMTR-ND - Tape & Reel (TR)
TBC847BLMCT-ND - Cut Tape (CT)
TBC847BLMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBC847B,LM
Description
TRANS NPN 50V 0.15A SOT-23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 320 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 5mA
Current - Collector Cutoff (Max)
30nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
320 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,01600 Kč20,16 Kč
1001,23890 Kč123,89 Kč
5000,89704 Kč448,52 Kč
1 0000,78596 Kč785,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64394 Kč1 931,82 Kč
6 0000,57206 Kč3 432,36 Kč
9 0000,53536 Kč4 818,24 Kč
15 0000,49405 Kč7 410,75 Kč
21 0000,46957 Kč9 860,97 Kč
30 0000,44575 Kč13 372,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč